Four-position, single-port USB Type-A receptacle with vertical, through-hole mounting. Features gold-plated contacts for enhanced conductivity and durability. Operates within a temperature range of -55°C to 85°C and boasts a UL94 V-0 flammability rating. Insulation is white, and the component is unshielded with solder termination.
On-Shore USB-A1VSW6 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | White |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Vertical |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Packaging | Tray |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
