This 8-contact USB receptacle features gold plating and a through hole mount for secure connections. It is designed to operate within a temperature range of 0-50°C and meets the requirements for RoHS compliance. The receptacle is packaged in a tray and has a black insulation color. It is rated for use in applications where a UL94 V-0 flammability rating is necessary.
On-Shore USB-A2HSB6 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.