Cable Assembly PCI 2m 28-30AWG Mini-SAS to Mini-SAS
One Stop Systems OSS-mSAS-CBL-4-C-2M technical specifications.
| Cable Type | PCI |
| Wire Size | 28-30AWG |
| Connector Type A | Mini-SAS |
| Connector Type B | Mini-SAS |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for One Stop Systems OSS-mSAS-CBL-4-C-2M to view detailed technical specifications.
No datasheet is available for this part.