
Onsemi 0W633-001-XTP technical specifications.
| Package/Case | VFBGA |
| Data Bus Width | 16b |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 900mV |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | BelaSigna® 250 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 0W633-001-XTP to view detailed technical specifications.
No datasheet is available for this part.
