Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 96A Peak Pulse Current. Features 10.5V Minimum Breakdown Voltage, 9.4V Reverse Standoff Voltage, and 15.6V Clamping Voltage. Operates across a -65°C to 175°C temperature range with 5µA leakage current. Packaged in a 2-pin, axial leaded plastic case, this RoHS compliant component offers robust transient voltage suppression.
Onsemi 1.5KE11AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 15.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 10.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 96A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 9.4V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 96A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 10.5V |
| Reverse Standoff Voltage | 9.4V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5KE11AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.