Onsemi 1.5KE12A technical specifications.
| Package/Case | DO-201AD |
| Clamping Voltage | 16.7V |
| Max Breakdown Voltage | 12.6V |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Surge Current | 90A |
| Number of Channels | 1 |
| Operating Supply Voltage | 10.2V |
| Packaging | Bulk |
| Peak Pulse Current | 90A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| Series | 1N6267A |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5KE12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.