Onsemi 1.5KE150CA technical specifications.
| Clamping Voltage | 207V |
| Max Breakdown Voltage | 158V |
| Min Breakdown Voltage | 143V |
| Max Power Dissipation | 5W |
| Peak Pulse Current | 7.2A |
| Polarity | Bidirectional |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 128V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5KE150CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.