Unidirectional TVS diode for surge suppression, featuring a 16V DC rated voltage and 13.6V reverse standoff voltage. This axial component offers a 22.5V clamping voltage and handles a peak pulse power of 1.5kW with a maximum surge current of 67A. Operating across a wide temperature range of -65°C to 175°C, it is RoHS compliant and lead-free.
Onsemi 1.5KE16A technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 22.5V |
| Current Rating | 67A |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Min Breakdown Voltage | 15.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 67A |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 13.6V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 13.6V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5KE16A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.