Onsemi 1.5KE18ARL4 technical specifications.
| Package/Case | DO-201AD |
| Clamping Voltage | 25.2V |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 59.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15.3V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 59.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | 1N6267A |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5KE18ARL4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
