Onsemi 1.5KE18CARL4 technical specifications.
| Clamping Voltage | 25.2V |
| Mount | Through Hole |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 17.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5KE18CARL4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.