Onsemi 1.5KE200CA technical specifications.
| Clamping Voltage | 274V |
| Max Breakdown Voltage | 210V |
| Min Breakdown Voltage | 190V |
| Max Power Dissipation | 5W |
| Packaging | Cut Tape |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5KE200CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.