
Unidirectional TVS Diode, 1500W peak pulse power, designed for transient voltage suppression. Features a 19V minimum breakdown voltage and 27.7V clamping voltage at 54A peak pulse current. Operates across a wide temperature range from -65°C to 175°C with a low leakage current of 5uA. Through-hole mounting with axial termination in a plastic package.
Onsemi 1.5KE20ARL4 technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 27.7V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 54A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 17.1V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 54A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 19V |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5KE20ARL4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
