Onsemi 1.5KE20CARL4 technical specifications.
| Clamping Voltage | 27.7V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 54A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 19V |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5KE20CARL4 to view detailed technical specifications.
No datasheet is available for this part.