Onsemi 1.5KE220CA technical specifications.
| Clamping Voltage | 328V |
| Max Breakdown Voltage | 231V |
| Min Breakdown Voltage | 209V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Pulse Current | 4.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| Reverse Breakdown Voltage | 209V |
| Reverse Standoff Voltage | 185V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5KE220CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.