Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 49A Peak Pulse Current. Features 18.8V Reverse Standoff Voltage and 20.9V Minimum Breakdown Voltage. Clamping voltage is 30.6V with a maximum leakage current of 5uA. Operates across a wide temperature range of -65°C to 175°C. Packaged in bulk with axial termination.
Onsemi 1.5KE22AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 30.6V |
| Clamping Voltage-Max | 30.6V |
| Current Rating | 49A |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 23.1V |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 49A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 49A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 20.9V |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5KE22AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.