Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 45A Peak Pulse Current. Features 33.2V Clamping Voltage, 22.8V Minimum Breakdown Voltage, and 20.5V Reverse Standoff Voltage. Operates across a temperature range of -65°C to 175°C with a low 5µA leakage current. Packaged in an axial leaded, plastic case for bulk distribution.
Onsemi 1.5KE24AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 33.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 45A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 45A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 22.8V |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5KE24AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.