
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 5A Peak Pulse Current, and 5A Current Rating. Features a 250V DC Rated Voltage, 214V Reverse Standoff Voltage, and 237V Minimum Breakdown Voltage. Clamping Voltage is 344V with a low 5uA Leakage Current. Operates across a wide temperature range from -65°C to 175°C. Through-hole mounting with axial termination in a 2-pin plastic package.
Onsemi 1.5KE250AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 344V |
| Current Rating | 5A |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 237V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 214V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 237V |
| Reverse Standoff Voltage | 214V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5KE250AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.