Onsemi 1.5KE250CARL4 technical specifications.
| Clamping Voltage | 344V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 237V |
| Reverse Standoff Voltage | 214V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5KE250CARL4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.