
Unidirectional TVS Diode for surge suppression, featuring a 5W power dissipation and 40A peak pulse current capability. This component offers a reverse standoff voltage of 23.1V, with breakdown voltage ranging from 25.7V to 28.4V. It provides a clamping voltage of 37.5V and a peak pulse power rating of 1.5kW. Designed for through-hole mounting with axial termination, it operates across a wide temperature range of -65°C to 175°C.
Onsemi 1.5KE27A technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 37.5V |
| Diode Type | ZENER |
| Max Breakdown Voltage | 28.4V |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Surge Current | 40A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 23.1V |
| Packaging | Bulk |
| Peak Pulse Current | 40A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5KE27A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
