Onsemi 1.5KE27CA technical specifications.
| Package/Case | DO-201AE |
| Max Breakdown Voltage | 28.4V |
| Min Breakdown Voltage | 25.7V |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5KE27CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.