
Unidirectional TVS Diode for surge suppression, featuring an axial package and through-hole mounting. Offers a reverse standoff voltage of 25.6V, with a breakdown voltage range of 28.5V to 31.5V. Provides a clamping voltage of 41.4V and handles a peak pulse current of 36.2A with a peak pulse power of 1.5kW. Maximum power dissipation is 5W, and it operates across a wide temperature range from -65°C to 175°C.
Onsemi 1.5KE30A technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 41.4V |
| Diode Type | ZENER |
| Max Breakdown Voltage | 31.5V |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Surge Current | 36A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 36.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5KE30A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.