1.5kW unidirectional TVS diode with a 33V standoff voltage. Features a 45.7V clamping voltage and 33A peak pulse current capability. Operating temperature range from -65°C to 175°C. Packaged in an axial, through-hole mount configuration.
Onsemi 1.5KE33ARL4 technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 45.7V |
| Current | 457A |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 33A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 31.4V |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5KE33ARL4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.