Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 36V DC Rated Voltage, and 30.8V Reverse Standoff Voltage. Features a 49.9V Clamping Voltage and 34.2V Minimum Breakdown Voltage. Operates across a wide temperature range from -65°C to 175°C, with a maximum surge current of 30A. Packaged in an axial plastic case with through-hole mounting.
Onsemi 1.5KE36ARL4 technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 49.9V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Length | 9.5mm |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| DC Rated Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5KE36ARL4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.