Bidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power and 28A peak pulse current. Features a 53.9V clamping voltage, 5uA leakage current, and a breakdown voltage range of 37.1V to 41V. Designed for through-hole mounting with a 2-pin configuration, operating from -65°C to 175°C. This silicon TVS diode is RoHS and REACH SVHC compliant.
Onsemi 1.5KE39CA technical specifications.
| Clamping Voltage | 53.9V |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 41V |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Box |
| Peak Pulse Current | 28A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reach SVHC Compliant | Yes |
| Reverse Breakdown Voltage | 37.1V |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5KE39CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.