
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 17.7A Peak Pulse Current, 85V Clamping Voltage, and 53V Reverse Standoff Voltage. Features a minimum breakdown voltage of 58.9V, a low leakage current of 5µA, and operates across a wide temperature range from -65°C to 175°C. This through-hole component is housed in a plastic axial package, designed for single-channel protection.
Onsemi 1.5KE62ARL4 technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 85V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 58.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 17.7A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 53V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 58.9V |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5KE62ARL4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
