Onsemi 1.5KE7.5CARL4 technical specifications.
| Clamping Voltage | 11.3V |
| Leakage Current | 500uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 132A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 7.13V |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5KE7.5CARL4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.