
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 13.3A Peak Pulse Current. Features a 70.1V Reverse Standoff Voltage and 113V Clamping Voltage. Operates across a -65°C to 175°C temperature range with 5uA leakage current. Silicon construction in a 2-pin, axial package. RoHS compliant and lead-free.
Onsemi 1.5KE82AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 113V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 77.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 13.3A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 70.1V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 13.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 77.9V |
| Reverse Standoff Voltage | 70.1V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5KE82AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.