Unidirectional Zener Transient Voltage Suppressor (TVS) diode in SMC package, offering 1.5kW peak pulse power and 103A peak pulse current. Features a 14.5V clamping voltage, 8.55V reverse standoff voltage, and 9.5V minimum breakdown voltage. Designed for ESD protection with a low leakage current of 10uA. Operates across a wide temperature range of -65°C to 150°C. Supplied in tape and reel packaging with 2500 units per reel.
Onsemi 1.5SMC10AT3G technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 14.5V |
| Clamping Voltage-Max | 14.5V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.26mm |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 7.11mm |
| Max Breakdown Voltage | 10.5V |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 200A |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 103A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 9.5V |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5SMC10AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.