The 1.5SMC11AT3 is a unidirectional silicon transient voltage suppressor diode with a minimum breakdown voltage of 10.5V and a maximum breakdown voltage of 11.6V. It has a maximum power dissipation of 0.75W and is packaged in a 2-pin R-PDSO-C2 package. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device is suitable for use in applications requiring transient voltage suppression.
Onsemi 1.5SMC11AT3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 9.4 |
| Breakdown Voltage-Min | 10.5 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Nom | 11 |
| Breakdown Voltage-Max | 11.6 |
| Power Dissipation-Max | 0.75 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi 1.5SMC11AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.