Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 90A Peak Pulse Current. Features 11.4V Minimum Breakdown Voltage, 10.2V Reverse Standoff Voltage, and 16.7V Clamping Voltage. Operates across a -65°C to 150°C temperature range with 5µA leakage current. Surface mountable in an SMC package, this silicon diode offers single-channel protection.
Onsemi 1.5SMC12AT3 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 16.7V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 90A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 90A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 11.4V |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1.5SMC12AT3 to view detailed technical specifications.
No datasheet is available for this part.