1.5kW unidirectional TVS diode for transient voltage suppression. Features a 1.5kW peak pulse power rating and 82A peak pulse current capability. Offers a minimum breakdown voltage of 12.4V and a clamping voltage of 18.2V. Operates with a reverse standoff voltage of 11.1V and a low leakage current of 5uA. Packaged in an SMC (DO-214AB) surface-mount plastic case, suitable for tape and reel packaging.
Onsemi 1.5SMC13AT3 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 18.2V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 82A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 11.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 82A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 12.4V |
| Reverse Standoff Voltage | 11.1V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1.5SMC13AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.