Unidirectional Zener Transient Voltage Suppressor (TVS) diode in an SMC package, offering 1.5kW peak pulse power and 71A peak pulse current. Features a 12.8V reverse standoff voltage, 14.3V minimum breakdown voltage, and a 21.2V clamping voltage. Operates across a -65°C to 150°C temperature range with a low 5µA leakage current. Designed for surface mount (SMD/SMT) termination and supplied on tape and reel.
Onsemi 1.5SMC15AT3 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 21.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 71A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 71A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 15V |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1.5SMC15AT3 to view detailed technical specifications.
No datasheet is available for this part.
