
Unidirectional Zener Transient Voltage Suppressor (TVS) diode in SMC package, offering 1.5kW peak pulse power and 71A peak pulse current. Features a 12.8V reverse standoff voltage, 14.3V minimum breakdown voltage, and 21.2V clamping voltage. Designed for ESD protection with a low leakage current of 5uA. Operates across a wide temperature range from -65°C to 150°C, with 4W max power dissipation. This lead-free and halogen-free component is supplied on a 2500-piece tape and reel.
Onsemi 1.5SMC15AT3G technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 21.2V |
| Clamping Voltage-Max | 21.2V |
| Current Rating | 71A |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.095inch |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 0.279inch |
| Max Breakdown Voltage | 15.8V |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 4W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 71A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 71A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| DC Rated Voltage | 15V |
| Width | 0.24inch |
| Working Voltage | 3.5V |
| Zener Voltage | 12.8V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5SMC15AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
