Unidirectional Zener Transient Voltage Suppressor (TVS) diode in SMC package, offering 1.5kW peak pulse power and 59.5A max surge current. Features an 18V DC rated voltage, 15.3V reverse standoff voltage, and 25.2V clamping voltage. Operates across a wide temperature range from -65°C to 150°C. Termination is SMD/SMT, with dimensions of 7.11mm length, 6.1mm width, and 2.41mm height.
Onsemi 1.5SMC18AT3 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 25.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Length | 7.11mm |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 59.5A |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 18V |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1.5SMC18AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.