Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 54A Peak Pulse Current, 27.7V Clamping Voltage, 19V Minimum Breakdown Voltage. Features a 17.1V Reverse Standoff Voltage and 5uA Leakage Current. Operating temperature range from -65°C to 150°C. Surface mountable in an SMC package with 2 pins.
Onsemi 1.5SMC20AT3 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 27.7V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 54A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 17.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 54A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 19V |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1.5SMC20AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.