Unidirectional Transient Voltage Suppressor (TVS) diode in SMC package, offering 1.5kW peak pulse power and 45A max surge current. Features a 24V DC rated voltage, 20.5V reverse standoff voltage, and 33.2V clamping voltage. Operates across a wide temperature range from -65°C to 150°C. Termination is SMD/SMT with tape and reel packaging.
Onsemi 1.5SMC24AT3 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 33.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Length | 7.11mm |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 45A |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 24V |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1.5SMC24AT3 to view detailed technical specifications.
No datasheet is available for this part.