The 1.5SMC51AT3 is a unidirectional Zener diode with a clamping voltage of 70.1V and a minimum breakdown voltage of 48.5V. It operates over a temperature range of -65°C to 150°C and has a maximum surge current of 21.4A. The diode is packaged in an SMC package and is available in quantities of 2500 per reel. It is not RoHS compliant and contains lead.
Onsemi 1.5SMC51AT3 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 70.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 48.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 21.4A |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 43.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 43.6V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1.5SMC51AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.