Onsemi 100301QIX technical specifications.
| Package/Case | PLCC |
| High Level Output Current | -50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Number of Gates | 3 |
| Number of Input Lines | 5 |
| Number of Output Lines | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.05ns |
| RoHS Compliant | No |
| Series | 100301 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 100301QIX to view detailed technical specifications.
No datasheet is available for this part.