
The 100302PC is a 5-channel logic gate from Onsemi, packaged in a PDIP package. It can handle high level output currents of up to -50mA and low level output currents of up to 50mA. The device operates within a temperature range of -40°C to 85°C and is not RoHS compliant. The propagation delay is 1.15ns. It is available in a rail/Tube packaging option.
Onsemi 100302PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -50mA |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Number of Gates | 5 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.15ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 100302PC to view detailed technical specifications.
No datasheet is available for this part.