
Onsemi 100304PC technical specifications.
| Package/Case | DIP |
| High Level Output Current | -50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Number of Gates | 5 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.6ns |
| RoHS Compliant | No |
| Series | 100304 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 100304PC to view detailed technical specifications.
No datasheet is available for this part.