
This Onsemi quad ECL buffer has 4 inputs and 8 outputs, with a propagation delay of 1.3ns and a turn-on delay time of 1.8ns. It operates over a temperature range of 0°C to 85°C and is available in a PLCC package. The device is RoHS compliant and has a high level output current of -50mA. It is suitable for use in surface mount applications.
Onsemi 100313QC technical specifications.
| Package/Case | PLCC |
| High Level Output Current | -50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 4 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1.3ns |
| RoHS Compliant | Yes |
| Technology | ECL |
| Turn-On Delay Time | 1.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 100313QC to view detailed technical specifications.
No datasheet is available for this part.
