
Onsemi 100314PC technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 30mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 100314PC to view detailed technical specifications.
No datasheet is available for this part.
