
The Onsemi 100315SC is a surface mount clock buffer IC with 8 outputs, operating at frequencies up to 750MHz. It has a propagation delay of 1.02ns and a turn-on delay time of 1.6ns. The device is specified to operate over a temperature range of 0°C to 85°C. It is not compliant with RoHS regulations.
Onsemi 100315SC technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 750MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.02ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 1.6ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 100315SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
