Onsemi 100315SCX technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 750MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.02ns |
| RoHS Compliant | No |
| Turn-On Delay Time | 1.6ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 100315SCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
