Onsemi 100324QI technical specifications.
| Package/Case | PLCC |
| Channel Type | Unidirectional |
| High Level Output Current | -50mA |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Technology | ECL |
| Turn-On Delay Time | 2.8ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 100324QI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
