
The 100325PC is a logic translator with a package quantity of 15 units per package, available in a DIP-24 package type. It operates within a temperature range of 0°C to 85°C and has a propagation delay of 4.5ns. The device is not RoHS compliant and has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V.
Onsemi 100325PC technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.5ns |
| RoHS Compliant | No |
| Series | 100325 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 100325PC to view detailed technical specifications.
No datasheet is available for this part.
