
The 100336PC is a 4-bit shift register counter from Onsemi, featuring an ECL technology and a PDIP-24 package. It operates over a temperature range of 0°C to 85°C and is mounted through a hole. The device has a maximum supply voltage of -5.7V and a minimum supply voltage of -4.2V. It has 3 input lines and 4 output lines, with a propagation delay of 2ns and a turn-on delay time of 5.5ns.
Onsemi 100336PC technical specifications.
| Package/Case | PDIP |
| Logic Function | Shift Register, Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 4 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 100336 |
| Technology | ECL |
| Turn-On Delay Time | 5.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 100336PC to view detailed technical specifications.
No datasheet is available for this part.
