Onsemi 100336SC technical specifications.
| Package/Case | SOIC |
| Logic Function | Shift Register, Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Output Lines | 4 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.8ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Technology | ECL |
| Turn-On Delay Time | 5.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 100336SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
