
The 100350PC is a non-inverting logic latch from Onsemi, packaged in a PDIP case. It can handle high-level output currents of up to -50mA and operates within a temperature range of 0°C to 85°C. The device is not RoHS compliant and is available in rail or tube packaging. It has six input lines and six output lines, making it suitable for complex logic applications.
Onsemi 100350PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Number of Circuits | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1.4ns |
| RoHS Compliant | No |
| Series | 100350 |
| Supply Current | -93mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 100350PC to view detailed technical specifications.
No datasheet is available for this part.