Onsemi 15C01C-TB-E technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 300 |
| Lead Free | Lead Free |
| Max Collector Current | 700mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 330MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 15C01C-TB-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
